Panduit PLT2S-M0 Cable Tie UV-Proof Black 188x4.8mm 1000pieces

Image Representative of Range

Panduit PLT2S-M0 Cable Tie UV-Proof Black 188x4.8mm 1000pieces

Order Code:

12-5923

Brand: Panduit MPN: PLT2S-M0 EAN-13: 0074983540792
Qty Unit Price (Inc VAT)
1+ £92.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Panduit manufactures the PLT2S-M0 cable ties that are 188 mm long and 4.8 mm wide, available in black and UV-proof variants. These ties are ideal for cable bundling and fixing, providing a reliable solution for cable management. The package contains 1000 pieces, making it suitable for large-scale projects.
Length 188mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 188 mm x 4.8 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot