Panduit PLT2S-C7 Cable Tie 188mm x 4.80mm Violet 100pieces

Image Representative of Range

Panduit PLT2S-C7 Cable Tie 188mm x 4.80mm Violet 100pieces

MPN
PLT2S-C7
Brand
Panduit
EAN-13
0074983547630
Order Code
12-5921
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £27.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 143 in stock

Panduit manufactures the PLT2S-C7 cable tie, which measures 188 mm in length and 4.80 mm in width, and comes in a violet colour. These cable ties are used for cable bundling and management, ensuring organised and secure installations. Sold in packs of 100, they are designed for general-purpose applications.
Length 188mm
Width 4.80mm
Colour Violet
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot