Panduit PLT2S-C1 Cable Tie Brown 188mm x 4.80mm 100 pieces

Image Representative of Range

Panduit PLT2S-C1 Cable Tie Brown 188mm x 4.80mm 100 pieces

MPN
PLT2S-C1
Brand
Panduit
EAN-13
0074983547579
Order Code
12-5914
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £21.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Panduit PLT2S-C1 is a set of 100 brown cable ties, each measuring 188 mm in length and 4.80 mm in width. These cable ties are ideal for cable bundling and management, providing a reliable solution for organising wires and maintaining tidiness in various settings. Suitable for both professional and domestic applications, they ensure secure and efficient cable management.
Length 188mm
Width 4.80mm
Colour Brown
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot