Panduit PLT2S-C0 Cable Tie Black 188mm 4.80mm Pack of 100

MPN
PLT2S-C0
Brand
Panduit
EAN-13
2050000616815
Order Code
12-5913
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £23.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Panduit cable tie PLT2S-C0 measures 188 mm by 4.80 mm and comes in a pack of 100. It is black, UV-stabilised and designed for effective cable bundling and management. This product is typically used in various applications for securing and organising cables.
Length 188mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 188 mm x 4.80 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot