Panduit PLT2M-C Cable Tie 203mm x 2.5mm Ecru 100 pieces Durable Fastening

Image Representative of Range

Panduit PLT2M-C Cable Tie 203mm x 2.5mm Ecru 100 pieces Durable Fastening

MPN
PLT2M-C
Brand
Panduit
EAN-13
0074983540297
Order Code
12-5910
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £18.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Panduit PLT2M-C cable tie is a durable cable management solution, measuring 203 mm in length and 2.50 mm in width, available in an ecru colour. Designed for effective cable bundling, it comes in a pack of 100 pieces. Ideal for organising and securing cables in various settings, such as homes and offices.
Length 203mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 51mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot