Panduit PLT2I-M53 Cable Tie 203mm x 3.6mm Orange 1000 Pack

Image Representative of Range

Panduit PLT2I-M53 Cable Tie 203mm x 3.6mm Orange 1000 Pack

MPN
PLT2I-M53
Brand
Panduit
EAN-13
0074983280834
Order Code
12-5909
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £57.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Panduit's PLT2I-M53 offers robust cable management with its 203 mm length and 3.60 mm width, presented in a bright orange colour. These cable ties are perfect for bundling and securing wires in organisational or industrial settings. Each package contains 1,000 pieces, ensuring an ample supply for extensive cable bundling tasks.
Length 203mm
Width 3.60mm
Colour Orange
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 51mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 178N

Reviews

Be the first to submit a review

Trustpilot