Panduit PLT1M-C0 Cable Tie 99mm x 2.5mm Black Pack of 100

MPN
PLT1M-C0
Brand
Panduit
EAN-13
2050000707070
Order Code
12-5899
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.73
10+ £6.93
100+ £5.77
500+ £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

The Panduit PLT1M-C0 cable tie is black, measures 99 mm in length and 2.50 mm in width, and comes in a pack of 100. It is UV-stabilised, making it suitable for outdoor use in managing and bundling cables. These cable ties are ideal for cable mounting and efficient cable management in various settings.
Length 99mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 99 mm x 2.50 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 16mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot