Panduit PLT.7M-C Cable Tie 79mm x 2.30mm Ecru Pack of 100

Image Representative of Range

Panduit PLT.7M-C Cable Tie 79mm x 2.30mm Ecru Pack of 100

MPN
PLT.7M-C
Brand
Panduit
EAN-13
0074983547715
Order Code
12-5889
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Panduit's PLT.7M-C cable ties are 79 mm long and 2.30 mm wide, available in ecru. They are ideal for cable bundling and management, providing secure fastening for various applications. Sold in packs of 100, these ties offer reliable solutions for organising and managing cables efficiently.
Length 79mm
Width 2.30mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 79 mm x 2.30 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 20mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot