Panduit PLT.6SM-C0 Cable Tie Black 71mm UV-Proof Weatherproof 100 pieces

Image Representative of Range

Panduit PLT.6SM-C0 Cable Tie Black 71mm UV-Proof Weatherproof 100 pieces

MPN
PLT.6SM-C0
Brand
Panduit
EAN-13
0074983560356
Order Code
12-5888
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £14.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Panduit's PLT.6SM-C0 cable ties are 71 mm long and 1.80 mm wide, designed in black for UV and weatherproof protection. These ties are typically used for cable bundling and management, providing secure and durable fastening solutions. Ideal for outdoor applications, they are available in packs of 100.
Length 71mm
Width 1.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 203mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 36N

Reviews

Be the first to submit a review

Trustpilot