Panduit PLT.6SM-C Cable Tie 71mm x 1.80mm Ecru 100 pieces

Image Representative of Range

Panduit PLT.6SM-C Cable Tie 71mm x 1.80mm Ecru 100 pieces

MPN
PLT.6SM-C
Brand
Panduit
EAN-13
0074983560325
Order Code
12-5887
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Panduit manufactures the PLT.6SM-C cable ties, which are 71 mm in length and 1.80 mm wide, available in ecru colour and sold in packs of 100. These cable ties are suited for cable bundling and management applications. They provide a reliable solution for organising and securing cables in various settings.
Length 71mm
Width 1.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 203mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 36N

Reviews

Be the first to submit a review

Trustpilot