Panduit GTSE Cable Tie Gun Ergonomic Design Grey/Black MIL Approved

Image Representative of Range

Panduit GTSE Cable Tie Gun Ergonomic Design Grey/Black MIL Approved

MPN
GTS - E
Brand
Panduit
EAN-13
0613056012226
Order Code
10-1532
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £245.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Panduit GTS-E is a grey and black cable tie tool designed for electricians. It is ideal for securing and bundling cables and wires efficiently. This robust tool is perfect for use in cable management and wiring applications.
Type Cable tie tool
Cable Tie Capacity 1.80mm
Colour Grey, Black
Length 181mm
Weight 278g

Reviews

Be the first to submit a review

Trustpilot