Panduit GTH-E Cable Tie Gun Grey/Red Ergonomic MIL Approved

Image Representative of Range

Panduit GTH-E Cable Tie Gun Grey/Red Ergonomic MIL Approved

MPN
GTH - E
Brand
Panduit
EAN-13
0613056012233
Order Code
10-1531
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £397.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Panduit manufactures the GTH cable tie gun GTH - E in Grey and Red. This tool is designed for electricians to efficiently fasten and bundle wires and cables. It is ideal for use in electrical installations and maintenance tasks where securing cables is necessary.
Type Cable tie tool
Cable Tie Capacity 4.80mm
Colour Grey, Red
Length 135mm
Weight 340g

Reviews

Be the first to submit a review

Trustpilot