Panduit CVR200MBK Cable Tie 155mm Metal Latch Ecru Indoor Use

Image Representative of Range

Panduit CVR200MBK Cable Tie 155mm Metal Latch Ecru Indoor Use

MPN
CVR200MBK
Brand
Panduit
EAN-13
2050001440587
Order Code
12-5866
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Panduit CVR200MBK BT1.5I-C cable tie is 155 mm long and 3.60 mm wide, ecru in colour, and features a durable metal latch. It is designed for efficient cable bundling and management in various settings. This product is ideal for securing and organising cables in both residential and commercial applications.
Length 155mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 178N

Reviews

Be the first to submit a review

Trustpilot