Panduit CLTS50F-C Corrugated Conduit Tubing Polyethylene Black Durable

MPN
CLTS50F-C
Brand
Panduit
EAN-13
2050001084767
Order Code
12-5847
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Panduit's CLTS50F-C is a black, non-slit corrugated conduit tubing made from polyethylene designed for cable protection and bundling. Its robust structure provides excellent heat protection and ensures long-lasting durability. This tubing is ideal for use in cable trunking and scenarios requiring strong protective sheathing for cables.
Type Conduit
Colour Black
Length Sold perm
Material Polyethylene (PE)
Internal Diameter 13mm
Diameter 17mm
Halogen free halogen-free
Max. length sold by the metre 30m
Maximum Temperature +50°C
Min. temperature -40°C
Temperature Range -40 - +50°C

Reviews

Be the first to submit a review

Trustpilot