Panduit CLTS25F-C Non Slit Corrugated Conduit Black Polyethylene Tubing

MPN
CLTS25F-C
Brand
Panduit
EAN-13
2050001084743
Order Code
12-5845
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

Panduit's CLTS25F-C is a non-slit corrugated conduit tubing made of polyethylene in black, offering robust cable protection. It features a durable design suitable for cable bundling and conduit applications, protecting cables from wear and tear. This product is typically used in environments requiring efficient cable management and heat protection.
Type Conduit
Colour Black
Length Sold perm
Material Polyethylene (PE)
Internal Diameter 7mm
Diameter 10mm
Halogen free halogen-free
Max. length sold by the metre 30m
Maximum Temperature +50°C
Min. temperature -40°C
Temperature Range -40 - +50°C

Reviews

Be the first to submit a review

Trustpilot