Panduit CLT75N-C630 Slit Corrugated Tubing Polyamide 6.6 Heat Stabilised

Image Representative of Range

Panduit CLT75N-C630 Slit Corrugated Tubing Polyamide 6.6 Heat Stabilised

MPN
CLT75N-C630
Brand
Panduit
EAN-13
2050001084835
Order Code
12-5843
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Panduit CLT75N-C630 is a slit corrugated conduit tubing made of heat-stabilised polyamide 6.6, providing excellent cable protection. It is designed for quick fit applications, ideal for cable bundling and protective sheathing in electrical and data installations. This black conduit is robust and resistant to external damage, making it suitable for industrial and commercial environments.
Type Conduit
Colour Black
Length Sold perm
Material Polyamide 6.6
Internal Diameter 19mm
Diameter 24mm
Max. length sold by the metre 30m
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 1 Heat stabilized
Temperature Range -40 - +110°C

Reviews

Be the first to submit a review

Trustpilot