Panduit CLT75F-C20 Slit Conduit Tubing Polyethylene Black Impact-Resistant

Image Representative of Range

Panduit CLT75F-C20 Slit Conduit Tubing Polyethylene Black Impact-Resistant

MPN
CLT75F-C20
Brand
Panduit
EAN-13
2050001084705
Order Code
12-5842
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Panduit's CLT75F-C20 is a slit corrugated conduit tubing made from black polyethylene, providing excellent cable protection and heat resistance. Its design facilitates easy installation and quick bundling of cables, making it ideal for trunking and conduit applications. This product is typically used for organising and safeguarding cables in both industrial and commercial settings.
Type Conduit
Colour Black
Length Sold perm
Material Polyethylene (PE)
Internal Diameter 19mm
Diameter 24mm
Max. length sold by the metre 30m
Maximum Temperature +50°C
Min. temperature -40°C
Temperature Range -40 - +50°C

Reviews

Be the first to submit a review

Trustpilot