Panduit CLT50N-C630 Slit Corrugated Conduit Polyamide 6.6 Black

Image Representative of Range

Panduit CLT50N-C630 Slit Corrugated Conduit Polyamide 6.6 Black

MPN
CLT50N-C630
Brand
Panduit
EAN-13
2050001084828
Order Code
12-5841
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Panduit's CLT50N-C630 Slit Corrugated Conduit Tubing is made from heat-stabilised polyamide 6.6 and is coloured black. This protective sheathing is designed for cable protection, bundling, and quick-fit installations. It is typically used for safeguarding cables in trunking and conduit applications, offering enhanced durability against heat.
Type Conduit
Colour Black
Length Sold perm
Material Polyamide 6.6
Internal Diameter 13mm
Diameter 17mm
Max. length sold by the metre 30m
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 1 Heat stabilised
Temperature Range -40 - +110°C

Reviews

Be the first to submit a review

Trustpilot