Panduit CLT38F-C20 Slit Tubing Polyethylene Black Impact-Resistant

Image Representative of Range

Panduit CLT38F-C20 Slit Tubing Polyethylene Black Impact-Resistant

MPN
CLT38F-C20
Brand
Panduit
EAN-13
2050001084682
Order Code
12-5838
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Manufactured by Panduit, the slit corrugated conduit tubing in black polyethylene offers excellent cable protection and bundling capabilities. Its quick fit design facilitates efficient installation for cable trunking and sheathing applications. Ideal for safeguarding cables against heat and physical damage, it is an essential component in protective cable jackets.
Type Conduit
Colour Black
Length Sold perm
Material Polyethylene (PE)
Internal Diameter 10mm
Diameter 14mm
Max. length sold by the metre 30m
Maximum Temperature +50°C
Min. temperature -40°C
Temperature Range -40 - +50°C

Reviews

Be the first to submit a review

Trustpilot