Panduit CLT25N-C630 Conduit Tubing Polyamide 6.6 Black Impact-Resistant

Image Representative of Range

Panduit CLT25N-C630 Conduit Tubing Polyamide 6.6 Black Impact-Resistant

MPN
CLT25N-C630
Brand
Panduit
EAN-13
2050001084804
Order Code
12-5837
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Panduit CLT25N-C630 is a slit corrugated conduit tubing made from heat-stabilised polyamide 6.6, offering excellent cable protection and heat resistance. Its quick-fit design allows for easy installation and bundling of cables, making it ideal for organising and safeguarding cable runs. Typical applications include cable sheathing and protective trunking in electrical installations.
Type Conduit
Colour Black
Length Sold perm
Material Polyamide 6.6
Internal Diameter 7mm
Diameter 10mm
Max. length sold by the metre 30m
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 1 Heat stabilized
Temperature Range -40 - +110°C

Reviews

Be the first to submit a review

Trustpilot