Panduit CLT25F-C20 Slit Conduit Tubing Polyethylene Black Slotted

Image Representative of Range

Panduit CLT25F-C20 Slit Conduit Tubing Polyethylene Black Slotted

MPN
CLT25F-C20
Brand
Panduit
EAN-13
2050001084675
Order Code
12-5836
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 495 in stock

Panduit's CLT25F-C20 is a slit corrugated conduit tubing made of black polyethylene, designed for cable protection and bundling. This product offers quick fit fastening and is ideal for applications requiring protective cable sheathing. It's commonly used in environments needing a robust cable jacket to prevent damage and enhance heat protection.
Type Conduit
Colour Black
Length Sold perm
Material Polyethylene (PE)
Internal Diameter 7mm
Diameter 10mm
Max. length sold by the metre 30m
Maximum Temperature +50°C
Min. temperature -40°C
Temperature Range -40 - +50°C

Reviews

Be the first to submit a review

Trustpilot