Panduit CLT150F-T20 Tubing Black Impact-Resistant Abrasion-Proof

Image Representative of Range

Panduit CLT150F-T20 Tubing Black Impact-Resistant Abrasion-Proof

MPN
CLT150F-T20
Brand
Panduit
EAN-13
2050001084736
Order Code
12-5833
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Panduit CLT150F-T20 is a black slit corrugated conduit tubing made from polyethylene, designed for effective cable protection and bundling. This tubing provides a quick-fit solution for securing and organising wires, offering heat and mechanical protection. Ideal for use in trunking and protective cable sheathing, it's commonly applied in various electrical and industrial settings.
Type Conduit
Colour Black
Length Sold perm
Material Polyethylene (PE)
Internal Diameter 38mm
Diameter 44mm
Max. length sold by the metre 61m
Maximum Temperature +50°C
Min. temperature -40°C
Temperature Range -40 - +50°C

Reviews

Be the first to submit a review

Trustpilot