Panduit CLT125N-L630 Slit Corrugated Conduit Tubing Polyamide 6.6 Black

Image Representative of Range

Panduit CLT125N-L630 Slit Corrugated Conduit Tubing Polyamide 6.6 Black

MPN
CLT125N-L630
Brand
Panduit
EAN-13
2050001084859
Order Code
12-5832
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.73
100+ £9.02
500+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Panduit's CLT125N-L630 is a slit corrugated conduit tubing made from heat-stabilised polyamide 6.6 in black, designed for protective cable sheathing. This product provides cable protection, sheathing, and bundling, ideal for quick and efficient cable management in both industrial and commercial settings. It ensures durability and heat resistance, making it suitable for use in environments requiring robust cable protection.
Type Conduit
Colour Black
Length Sold perm
Material Polyamide 6.6
Internal Diameter 33mm
Diameter 38mm
Max. length sold by the metre 15m
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 1 Heat stabilized
Temperature Range -40 - +110°C

Reviews

Be the first to submit a review

Trustpilot