Panduit CLT100N-C630 Slit Tubing Polyamide 6.6 Heat Stabilised Black

Image Representative of Range

Panduit CLT100N-C630 Slit Tubing Polyamide 6.6 Heat Stabilised Black

MPN
CLT100N-C630
Brand
Panduit
EAN-13
2050001084842
Order Code
12-5830
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Panduit CLT100N-C630 is a slit corrugated conduit tubing made of heat-stabilised polyamide 6.6, designed for cable protection and sheath applications. Its quick-fit design and protective sheathing make it suitable for bundling and safeguarding cables in various environments. Typical uses include cable trunking and providing a robust jacket for ripped or vulnerable cables.
Type Conduit
Colour Black
Length Sold perm
Material Polyamide 6.6
Internal Diameter 23mm
Diameter 28mm
Max. length sold by the metre 30m
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 1 Heat stabilized
Temperature Range -40 - +110°C

Reviews

Be the first to submit a review

Trustpilot