Christmas Opening Hours and Delivery Dates here
Panduit CCS50-S8-C0 Mounting Clip Screw Fixing Dia 12.70 mm Black Robust

Image Representative of Range

Panduit CCS50-S8-C0 Mounting Clip Screw Fixing Dia 12.70 mm Black Robust

Order Code:

12-5828

Brand: Panduit MPN: CCS50-S8-C0 EAN-13: 2050001368072
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 available to back orderBack-order availability date - 09/01/2026

Panduit's CCS50-S8-C0 fastener is a black, screw-fixing adhesive cable mount designed for securing bundle diameters up to 12.70 mm. This self-adhesive cable fastener provides a reliable method for organising cables and is commonly used in electrical and networking installations. Its durable construction ensures stable cable management in both residential and commercial settings.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle diameter
12.7mm
Bundle Ø (max.) 12.70mm
Bundle Ø range 12.70 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 9.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot