Panduit CCS12-S8-C0 Fastener Screw Fixing Black for 3.10mm Dia Bundle

Panduit CCS12-S8-C0 Fastener Screw Fixing Black for 3.10mm Dia Bundle

Order Code:

12-5814

Brand: Panduit MPN: CCS12-S8-C0 EAN-13: 2050001368010

Discontinued


The Panduit CCS12-S8-C0 is a self-adhesive cable fastener designed for secure fastening with a maximum bundle diameter of 3.10 mm. This black fastener is ideal for cable management applications, providing efficient organisation in both residential and commercial settings. Known for its reliable screw fixing, the Panduit fastener ensures durability and ease of installation.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle diameter
3.1mm
Bundle Ø (max.) 3.10mm
Bundle Ø range 3.10 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 9.4mm

Trustpilot