Panduit BSTC-152L Cable Tie 203mm 3.40mm Blue Heat-resistant UL94V-0

Image Representative of Range

Panduit BSTC-152L Cable Tie 203mm 3.40mm Blue Heat-resistant UL94V-0

MPN
BSTC-152L
Brand
Panduit
EAN-13
2050001440082
Order Code
12-5805
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.37
500+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Panduit's BSTC-152L PLT2I-C76 cable tie measures 203 mm in length and 3.40 mm in width and is blue in colour. It is heat-resistant, making it suitable for cable bundling in environments with higher temperatures. Ideal for cable management tasks, this single-piece cable tie helps in organising and securing cables efficiently.
Length 203mm
Width 3.40mm
Colour Blue
Material Ethylene tetrafluoroethylene (ETFE)
Type Cable Ties
Cable tie features Heat-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Halogen free No
Max. bundle diameter 51mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 111N

Reviews

Be the first to submit a review

Trustpilot