Christmas Opening Hours and Delivery Dates here
Panduit ASTN-610 PLT4S-C86 Pan-Ty Blue Detectable Cable Tie 366mm 100pieces

Panduit ASTN-610 PLT4S-C86 Pan-Ty Blue Detectable Cable Tie 366mm 100pieces

Order Code:

12-5801

Brand: Panduit MPN: ASTN-610 EAN-13: 0074983030033

Discontinued


Panduit manufactures the ASTN-610 PLT4S-C86 cable ties, which measure 366 mm in length and 4.80 mm in width. These blue, detectable cable ties are ideal for cable bundling and management. They come in packs of 100 and are suitable for various industrial and commercial applications.
Length 366mm
Width 4.80mm
Colour Blue
Material Polypropylene
Type Cable tie
Cable tie features Detectable
Gearing Inside
Halogen free Yes
Material (details) Polypropylen, detactable
Max. bundle diameter 102mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 133N

Trustpilot