Panduit ARC.68-S6-Q14 Adjustable Cable Clamp Dia 4.8-17.5mm Grey

Image Representative of Range

Panduit ARC.68-S6-Q14 Adjustable Cable Clamp Dia 4.8-17.5mm Grey

MPN
ARC.68-S6-Q14
Brand
Panduit
EAN-13
2050002959798
Order Code
12-5797
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Panduit offers the ARC.68-S6-Q14 cable mount with screw fixing, accommodating bundle diameters from 4.80 mm to 17.50 mm. This grey, self-adhesive cable fastener comes with a strap and is ideal for securely organising cables. Typically, it is used in electrical installations and cable management projects.
Type Cable Mount
Material Polypropylene
Colour Grey
Bundle diameter (min.) 4.80mm
Bundle Ø (max.) 17.50mm
Bundle Ø range 4.80 up to 17.50mm
Fastening method Screw fixing
Mounting Ø (max.) 3.90mm
Mounting Ø (min.) 3.90mm

Reviews

Be the first to submit a review

Trustpilot