Panduit A12B Pan-Ty Cable Tie 291mm Blue Metal Detectable FDA Compliant

Image Representative of Range

Panduit A12B Pan-Ty Cable Tie 291mm Blue Metal Detectable FDA Compliant

MPN
A12B
Brand
Panduit
EAN-13
2050001050458
Order Code
12-5793
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

Panduit manufactures the A12B PLT3S-C186 cable tie, which is 291 mm long, 4.80 mm wide, and blue in colour, with a detectable feature. This cable tie is commonly used for cable bundling and cable management in various settings. Its detectable feature makes it suitable for use in environments where identifying misplaced ties is crucial, such as in food processing or pharmaceutical applications.
Length 291mm
Width 4.80mm
Colour Blue
Material Polypropylene (PP)
Type Cable Ties
Cable tie features Detectable
Gearing Inside
Halogen free Yes
Material (details) Polypropylen, detactable
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 133N

Reviews

Be the first to submit a review

Trustpilot