Panasonic VL1220-1VCE Rechargeable Button Cell Lithium 7mAh 3V 1 pc(s)

MPN
VL1220-1VCE
Brand
Panasonic
EAN-13
2050000702556
Order Code
59-6041
Country of Origin
Japan
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 71 availableBack-order availability date - 11/08/2026

This 7mAh rechargeable button cell from Panasonic is a vanadium pentoxide lithium battery equipped with solder tags. Offers twice the energy density of button type nickel cadmium battery, and ideal for CMOS clock memory backup applications.


  • Vertical position
  • Long service and shelf life
  • Temperature range: -20 to +60°C
  • Minimum self discharge
  • Battery and PSU technology: Lithium
  • Battery size: VL1220
  • Button cell (rechargeable)
  • Capacity: 7mAh
  • Dimensions: height: 2mm
  • Dimensions: Ø: 12.5mm
  • Rechargeable: Yes
  • Voltage: 3V
  • Manufacturer's part VL1220-1VCE
Pack Size 1
Voltage 3v
Type Button cell (rechargeable)

Reviews

Be the first to submit a review

Trustpilot