Panasonic T215KSULCSAFJ Toggle Switch 250V AC 15A Latch Robust Design

Order Code:

12-5788

Brand: Panasonic MPN: T215KSULCSAFJ EAN-13: 2050000456848
Qty Unit Price (Ex VAT)
1+ £13.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Panasonic T215KSULCSAFJ toggle switch is designed for 250 V AC and 15 A, with a 2 x off/on latch configuration. It features a screw connector, making it easy to install in various electronic devices and control panels. This durable switch is typically used in industrial and commercial applications where reliable power control is essential.
Contact Configuration 2 x Off/On
Switch Function latch
Current Rating (Amps) 15A
Actuator Type Steel lever
Casing/button colour Metal
Durability 1 x 105 cycles
Front panel thickness 7.5mm
Lighting type None
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Number of Pins 2
Pins 2
Recess diameter 13.5mm
Temperature Range -25 - +85°C
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot