Panasonic RP-TCM225DEK in-ear headphones corded black compact design

MPN
RP-TCM225DEK
Brand
Panasonic
EAN-13
5025232970636
Order Code
17-1695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.31 £13.01
10+ £12.53
50+ £12.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Panasonic RP-TCM225DEK is a pair of in-ear headphones characterised by their corded design and compact, black finish, with a manufacturer's part number of RP-TCM225DEK. These headphones are designed to deliver clear acoustics and reliable connectivity, making them well-suited for tasks requiring precision audio output, such as audio engineering, sound design, and technical support roles in various industries. The ergonomic design ensures secure and comfortable fitting, which is essential for extended use without compromising user comfort or audio performance. With a wired connection, these headphones provide a stable and interference-free listening experience, which is beneficial in environments where wireless connections may be impractical or limited.
Type In ear
Cable Length Wireless
Colour Black
Frequency Range 20 Hz -20 kHz
Hz
Transfer Type Corded (1075100)
Impedance 32Ω

Reviews

Be the first to submit a review

Trustpilot