Panasonic RP-HF100ME-K On-ear headphones Black Foldable Corded

MPN
RP-HF100ME-K
Brand
Panasonic
EAN-13
5025232846702
Order Code
17-1690
Country of Origin
China

No longer stocked


Panasonic RP-HF100ME-K presents a robust option in the category of on-ear headphones, engineered for durability and user convenience. These black foldable corded headphones are designed to provide reliable audio performance for a variety of engineering and technical applications, such as in-lab testing environments or programming workstations where consistent sound quality is essential. The foldable design enhances portability, allowing users to easily transport the headset between equipment or workstations, while the wired connection ensures stable audio output without the latency often associated with wireless options. The ergonomic design caters to extended use, making these headphones suitable for professionals who require long-duration comfort during continuous use.
Type On ear
Cable Length 1.2m
Colour Black
Frequency Range 10 - 23 000Hz
Transfer Type Corded (1075100)
Control Type Universal
Headset connection 3.5 mm jack
Impedance 26Ω

Trustpilot