Panasonic Relay Modules PCB relay 617174

Panasonic Brand: Panasonic
The Panasonic PCB relays are versatile components used in various electrical applications, offering different voltage and current ratings while providing reliable switching capabilities.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Coil Resistance Connection Contact Material Control Mode Dimensions Durability Height Fall Time Length Maximum Temperature Switching Voltage Max Response Time Width Min. temperature Minimum Operating Temperature Mounting Type Type
Panasonic DSP15FD PCB Relay 5V DC 5A 1 Maker 1 Breaker 1pc
Panasonic DSP15FD PCB Relay 5V DC 5A 1 Maker 1 Breaker 1pc
Standard range
Order code: 05-6886
MPN: DSP15FD

Despatched within 4 working days - 67 in stock
2+ £4.52
Price per unit Ex VAT
5V DC 1NO 5A 83Ω Solder pins AgSnO2 monostable, 1 coil (L x W x H) 20.2 x 11 x 10 mm 5 x 10 7 cycles 10mm 5ms 20.2mm +65°C 10ms 11mm -40°C -40°C PCB PCB relay
Panasonic HEV2AN-P-DC24V PCB Relay 24VDC 20A Compact Arc-Blow Design
Panasonic HEV2AN-P-DC24V PCB Relay 24VDC 20A Compact Arc-Blow Design
Standard range
Order code: 05-6967
MPN: HEV2AN-P-DC24V

Despatched within 4 working days - 9 in stock
1+ £61.73
Price per unit Ex VAT
24V DC 2NO 20A 300Ω Print AgNi (L x W x H) 41 x 50 x 39.4 mm 39.4mm 41mm 55°C 1000V DC 50mm -40°C -40°C PCB PCB relay


Trustpilot