Panasonic DSP15FD PCB Relay 5V DC 5A 1 Maker 1 Breaker 1pc

Image Representative of Range

Panasonic DSP15FD PCB Relay 5V DC 5A 1 Maker 1 Breaker 1pc

MPN
DSP15FD
Brand
Panasonic
EAN-13
2050001891631
Order Code
05-6886
Country of Origin
Czech Republic

Discontinued


The Panasonic DSP15FD PCB relay is a 5 V DC, 5 A rated device designed for printed circuit board mounting. This mini relay features 1 maker and 1 breaker contact configuration, suitable for various electronic switching applications. Typical uses include automation systems and consumer electronics where reliable electrical control is required.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 83Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.2 x 11 x 10 mm
Durability 5 x 10 7 cycles
Fall Time 5ms
Height 10mm
Length 20.2mm
Maximum Temperature +65°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 11mm

Trustpilot