Panasonic HEV2AN-P-DC24V PCB Relay 24VDC 20A Compact Arc-Blow Design

Image Representative of Range

Panasonic HEV2AN-P-DC24V PCB Relay 24VDC 20A Compact Arc-Blow Design

MPN
HEV2AN-P-DC24V
Brand
Panasonic
EAN-13
2050004787429
Order Code
05-6967
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Panasonic HEV2AN-P-DC24V is a PCB relay designed for 24 V DC circuits with a capacity of 20 A. It features a compact design suitable for printed circuit board mounting and is ideal for applications requiring reliable switching, such as automotive and industrial systems. This miniature relay ensures efficient performance in high-demand environments.
Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 20A
Coil Resistance 300Ω
Connection Print
Contact Material AgNi
Dimensions (L x W x H) 41 x 50 x 39.4 mm
Height 39.4mm
Length 41mm
Maximum Temperature 55°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 1000V DC
Type PCB relay
Width 50mm

Reviews

Be the first to submit a review

Trustpilot