Panasonic Relay Modules PCB relay 617171

Panasonic Brand: Panasonic
The Panasonic PCB relays are electronic components designed for controlling electrical circuits, offering various voltage options and capabilities like high insulation and compliance with specific industry standards.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Contact Configuration Switching Current Connection Contact Material Control Mode Dimensions Fall Time Height Length Maximum Temperature Min. temperature Minimum Operating Temperature Mounting Type Response Time Type Width
Panasonic APAN3105 PCB Relay 5V DC 5A IEC 61010-2-201 -40°C to +90°C
Panasonic APAN3105 PCB Relay 5V DC 5A IEC 61010-2-201 -40°C to +90°C
Standard range
Order code: 05-6833
MPN: APAN3105

Despatched within 4 working days - 38 in stock
2+ £5.39
125+ £5.33
Price per unit Ex VAT
5V DC 227Ω 1NO 5A Print AgNi+Au monostable, 1 coil (L x W x H) 20 x 5 x 12.5 mm 5ms 12.5mm 20mm 90°C -40°C -40°C PCB 10ms PCB relay 5.0mm
Panasonic APAN3112 PCB Relay 12V DC 5A High Insulation Low Energy
Panasonic APAN3112 PCB Relay 12V DC 5A High Insulation Low Energy
Standard range
Order code: 05-6834
MPN: APAN3112

Despatched within 4 working days - 306 in stock
2+ £4.72
125+ £4.60
Price per unit Ex VAT
12V DC 1309Ω 1NO 5A Print AgNi+Au monostable, 1 coil (L x W x H) 20 x 5 x 12.5 mm 5ms 12.5mm 20mm 90°C -40°C -40°C PCB 10ms PCB relay 5.0mm
Panasonic APAN3124 PCB Relay 24V DC 5A High Insulation IEC 61010-2-201
Panasonic APAN3124 PCB Relay 24V DC 5A High Insulation IEC 61010-2-201
Standard range
Order code: 05-6835
MPN: APAN3124

Despatched within 4 working days - 36 in stock
2+ £4.12
125+ £3.80
Price per unit Ex VAT
24V DC 5236Ω 1NO 5A Print AgNi+Au monostable, 1 coil (L x W x H) 20 x 5 x 12.5 mm 5ms 12.5mm 20mm 90°C -40°C -40°C PCB 10ms PCB relay 5.0mm

Trustpilot