Panasonic APAN3112 PCB Relay 12V DC 5A High Insulation Low Energy

MPN
APAN3112
Brand
Panasonic
EAN-13
2050004787269
Order Code
05-6834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.72
125+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 306 in stock

The Panasonic APAN3112 is a PCB relay with a 12 V DC coil voltage and a 5 A switching capacity. As a compact SMD relay, it is ideal for use in printed circuit boards where space is limited. This mini relay is suitable for a variety of applications, including telecommunications and industrial control systems.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 1309Ω
Connection Print
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20 x 5 x 12.5 mm
Fall Time 5ms
Height 12.5mm
Length 20mm
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot