Panasonic APAN3124 PCB Relay 24V DC 5A High Insulation IEC 61010-2-201

Image Representative of Range

Panasonic APAN3124 PCB Relay 24V DC 5A High Insulation IEC 61010-2-201

MPN
APAN3124
Brand
Panasonic
EAN-13
2050004788778
Order Code
05-6835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.12
125+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Panasonic manufactures the APAN3124 PCB relay, a 24 V DC mini relay with a current capacity of 5 A. The relay is designed for surface mounting on printed circuit boards, making it suitable for compact electronic applications. This type of relay is typically used in automation systems, electronic control panels, and telecommunications equipment.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 5236Ω
Connection Print
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20 x 5 x 12.5 mm
Fall Time 5ms
Height 12.5mm
Length 20mm
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot