Panasonic BK120AAHU U-Serie Solar AA Battery Rechargeable NiMH 1280mAh

MPN
BK120AAHU
Brand
Panasonic
EAN-13
2050005932729
Order Code
05-6847
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 25 availableBack-order availability date - 04/10/2026

Panasonic's U-Serie Solar AA battery is a rechargeable NiMH battery with a capacity of 1280 mAh and a voltage of 1.2 V. It is ideal for powering solar lights and other outdoor devices needing reliable and sustainable energy. Designed for repeated use, this battery is a practical choice for environmentally conscious users who rely on AA rechargeable power sources.
Capacity 1280mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute U-Serie Solar
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 24g

Reviews

Be the first to submit a review

Trustpilot