Panasonic Proximity Sensors Reflective light barrier 617157

Panasonic Brand: Panasonic
The Panasonic parts group consists of compact reflective light barriers featuring dual outputs, designed for vibration resistance and operating within a small size with a voltage range of 5-24V DC.
Description Image Product Buy Pricing (Ex VAT) Output Type Type IP Rating Connector Dim Enclosure material Height Length Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Model Operating Voltage Transmitter type Wavelength Width
Panasonic PM-Y65 Reflective Light Barrier Small Size 5-24V DC Twin Transistor
Panasonic PM-Y65 Reflective Light Barrier Small Size 5-24V DC Twin Transistor
Standard range
Order code: 05-7050
MPN: PM-Y65

Despatched within 4 working days - 115 in stock
1+ £13.74
Price per unit Ex VAT
NPN Reflective light barrier IP40 Plug (4-pin) (L x W x H) 13.4 x 14.9 x 22.7 mm PBT 22.7mm 13.4mm 24V DC +55°C 5V DC -25°C Y 5 - 24 V DC LED IR 855nm 14.9mm
Panasonic PM-Y65-P Light Barrier Compact Dual Outputs Vibration Resistant
Panasonic PM-Y65-P Light Barrier Compact Dual Outputs Vibration Resistant
Extended range
Order code: 05-7051
MPN: PM-Y65-P

Available to back orderBack order, lead time 11 weeks
1+ £14.57
Price per unit Ex VAT
PNP Reflective light barrier IP40 Plug (4-pin) (L x W x H) 13.4 x 14.9 x 22.7 mm PBT 22.7mm 13.4mm 24V DC +55°C 5V DC -25°C Y 5 - 24 V DC LED IR 855nm 14.9mm

Trustpilot