Panasonic PM-Y65-P Light Barrier Compact Dual Outputs Vibration Resistant

Image Representative of Range

Panasonic PM-Y65-P Light Barrier Compact Dual Outputs Vibration Resistant

MPN
PM-Y65-P
Brand
Panasonic
EAN-13
2050004799187
Order Code
05-7051
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Output Type:

    NPN PNP
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

The Panasonic Reflective light barrier PM-Y65-P operates with a voltage range of 5 - 24 V DC and offers both Light-ON and Dark-ON modes. This highly versatile sensor is suitable for use in automation and safety systems where precise object detection is required. Its compact design ensures easy integration in various industrial environments.
Type Reflective light barrier
IP Rating IP40
Connector Plug (4-pin)
Dim (L x W x H) 13.4 x 14.9 x 22.7 mm
Enclosure material PBT
Height 22.7mm
Length 13.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model Y
Operating Voltage 5 - 24 V DC
Output Type PNP
Transmitter type LED IR
Wavelength 855nm
Width 14.9mm

Reviews

Be the first to submit a review

Trustpilot