Panasonic PM-Y65 Reflective Light Barrier Small Size 5-24V DC Twin Transistor

Image Representative of Range

Panasonic PM-Y65 Reflective Light Barrier Small Size 5-24V DC Twin Transistor

MPN
PM-Y65
Brand
Panasonic
EAN-13
2050004799170
Order Code
05-7050
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Output Type:

    NPN PNP
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

The Panasonic reflective light barrier PM-Y65 operates with a voltage range of 5 - 24 V DC and features both Light-ON and Dark-ON modes. This versatile sensor is commonly used in industrial automation for detecting the presence or absence of objects. It is suitable for applications requiring precise object detection and positioning.
Type Reflective light barrier
IP Rating IP40
Connector Plug (4-pin)
Dim (L x W x H) 13.4 x 14.9 x 22.7 mm
Enclosure material PBT
Height 22.7mm
Length 13.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model Y
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 14.9mm

Reviews

Be the first to submit a review

Trustpilot