Panasonic Proximity Sensors Reflective light barrier 617155

Panasonic Brand: Panasonic
The Panasonic small fork light barriers are compact and efficient devices designed for precise light beam control and versatile applications.
Description Image Product Buy Pricing (Ex VAT) Cable Length Output Type Type IP Rating Connector Dim Enclosure material Height Length Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Model Operating Voltage Transmitter type Wavelength Width
Panasonic PM-U25 Reflective Light Barrier Small Size Fork Light Beam
Panasonic PM-U25 Reflective Light Barrier Small Size Fork Light Beam
Extended range
Order code: 05-7043
MPN: PM-U25

Available to back orderBack order, lead time 9 weeks
1+ £12.53
Price per unit Ex VAT
1.00m NPN Reflective light barrier IP64 Cable, open end (L x W x H) 13.4 x 6 x 16 mm PBT 16mm 13.4mm 24V DC +55°C 5V DC -25°C U 5 - 24 V DC LED IR 855nm 6mm
Panasonic PM-U25-C3 Light Barrier Small Fork Beam Dual Outputs LED Display
Panasonic PM-U25-C3 Light Barrier Small Fork Beam Dual Outputs LED Display
Standard range
Order code: 05-7044
MPN: PM-U25-C3

Despatched within 4 working days - 58 in stock
1+ £20.16
Price per unit Ex VAT
3.00m NPN Reflective light barrier IP64 Cable, open end (L x W x H) 13.4 x 6 x 16 mm PBT 16mm 13.4mm 24V DC +55°C 5V DC -25°C U 5 - 24 V DC LED IR 855nm 6mm
Panasonic PM-U25-P Fork Light Barrier 5-24V DC Transistor Outputs
Panasonic PM-U25-P Fork Light Barrier 5-24V DC Transistor Outputs
Standard range
Order code: 05-7045
MPN: PM-U25-P

Despatched within 4 working days - 40 in stock
1+ £12.88
Price per unit Ex VAT
1.00m PNP Reflective light barrier IP64 Cable, open end (L x W x H) 13.4 x 6 x 16 mm PBT 16mm 13.4mm 24V DC +55°C 5V DC -25°C U 5 - 24 V DC LED IR 855nm 6mm

Trustpilot