Panasonic PM-U25-C3 Light Barrier Small Fork Beam Dual Outputs LED Display

Image Representative of Range

Panasonic PM-U25-C3 Light Barrier Small Fork Beam Dual Outputs LED Display

MPN
PM-U25-C3
Brand
Panasonic
EAN-13
2050004802573
Order Code
05-7044
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.62 £20.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Panasonic PM-U25-C3 is a reflective light barrier that operates on a 5 - 24 V DC power supply. It is designed for applications requiring Light-ON or Dark-ON configurations. This device is typically used in automation systems to detect the presence or absence of objects.
Type Reflective light barrier
IP Rating IP64
Cable Length 3.00m
Connector Cable, open end
Dim (L x W x H) 13.4 x 6 x 16 mm
Enclosure material PBT
Height 16mm
Length 13.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model U
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot