Panasonic Proximity Sensors Reflective light barrier 617154

Panasonic Brand: Panasonic
The Panasonic light barriers are compact sensors with dual outputs suitable for precise and reliable optical detection in various automation applications.
Description Image Product Buy Pricing (Ex VAT) Output Type Type IP Rating Connector Dim Enclosure material Height Length Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Model Operating Voltage Transmitter type Wavelength Width
Panasonic PM-T65 Light Barrier: Compact Dual Outputs Jet Markings
Panasonic PM-T65 Light Barrier: Compact Dual Outputs Jet Markings
Order code: 05-7041
MPN: PM-T65
1+ £15.19
Price per unit Ex VAT
NPN Reflective light barrier IP40 Plug (4-pin) (L x W x H) 26 x 13.7 x 22.4 mm PBT 22.4mm 26mm 24V DC +55°C 5V DC -25°C T 5 - 24 V DC LED IR 855nm 13.7mm
Panasonic PM-T65-P Fork Light Barrier 2 Outputs LED 5-24V DC
Panasonic PM-T65-P Fork Light Barrier 2 Outputs LED 5-24V DC
Standard range
Order code: 05-7042
MPN: PM-T65-P

Despatched within 4 working days - 17 in stock
1+ £10.58
Price per unit Ex VAT
PNP Reflective light barrier IP40 Plug (4-pin) (L x W x H) 26 x 13.7 x 22.4 mm PBT 22.4mm 26mm 24V DC +55°C 5V DC -25°C T 5 - 24 V DC LED IR 855nm 13.7mm

Trustpilot