Panasonic PM-T65 Light Barrier: Compact Dual Outputs Jet Markings

Panasonic PM-T65 Light Barrier: Compact Dual Outputs Jet Markings

MPN
PM-T65
Brand
Panasonic
EAN-13
2050004796490
Order Code
05-7041
Country of Origin
Japan

Discontinued


The Panasonic reflective light barrier PM-T65 is a versatile sensor designed for both Light-ON and Dark-ON operation. Operating within a voltage range of 5 to 24 V DC, this light barrier is ideal for detecting objects in automation and control systems. It is widely used in industrial applications for its reliability and precision.
Type Reflective light barrier
IP Rating IP40
Connector Plug (4-pin)
Dim (L x W x H) 26 x 13.7 x 22.4 mm
Enclosure material PBT
Height 22.4mm
Length 26mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model T
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 13.7mm

Trustpilot