Panasonic PM-T65-P Fork Light Barrier 2 Outputs LED 5-24V DC

Image Representative of Range

Panasonic PM-T65-P Fork Light Barrier 2 Outputs LED 5-24V DC

MPN
PM-T65-P
Brand
Panasonic
EAN-13
2050004802566
Order Code
05-7042
Country of Origin
Japan
  • Quickly find another product in this range by Output Type:

    NPN PNP
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Panasonic PM-T65-P is a reflective light barrier suitable for applications operating at 5 - 24 V DC. This model allows for easy switching between Light-ON and Dark-ON modes. Typical uses include automated systems where reliable light detection is crucial.
Type Reflective light barrier
IP Rating IP40
Connector Plug (4-pin)
Dim (L x W x H) 26 x 13.7 x 22.4 mm
Enclosure material PBT
Height 22.4mm
Length 26mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model T
Operating Voltage 5 - 24 V DC
Output Type PNP
Transmitter type LED IR
Wavelength 855nm
Width 13.7mm

Reviews

Be the first to submit a review

Trustpilot