Christmas Opening Hours and Delivery Dates here
Panasonic PM-R65-P Reflective Light Barrier 5-24V DC Small Size LED Display

Image Representative of Range

Panasonic PM-R65-P Reflective Light Barrier 5-24V DC Small Size LED Display

Order Code:

05-7035

Brand: Panasonic MPN: PM-R65-P EAN-13: 2050004801798
Qty Was Unit Price (Ex VAT)
1+ £25.24 £15.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 10/01/2026

The Panasonic reflective light barrier PM-R65-P operates on a voltage range of 5 - 24 V DC. It features both Light-ON and Dark-ON modes, making it versatile for various applications. Typical uses include object detection and automation systems.
Type Reflective light barrier
Output Type PNP
IP Rating IP40
Connector Plug (4-pin)
Dim (L x W x H) 13.4 x 13.5 x 22.4 mm
Enclosure material PBT
Height 22.4mm
Length 13.4mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model R
Operating Voltage 5 - 24 V DC
Transmitter type LED IR
Wavelength 855nm
Width 13.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot